EC2SB-48D12

Cincon
418-EC2SB-48D12
EC2SB-48D12

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 2:1 Input Range, 36-75VDC Input, +/-12VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, Thru-Hole, 25.4x25.4x10.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,15 € 22,15 €
21,04 € 105,20 €
20,42 € 204,20 €
19,90 € 497,50 €
19,29 € 964,50 €
18,44 € 1.844,00 €
18,18 € 4.545,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
10 W
48 V
36 V
75 V
12 V
416 mA
- 12 V
416 mA
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
EC2SB
Brand: Cincon
Dimensions: 25.4 mm x 25.4 mm x 10.2 mm
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC2SB 10W DC-DC Converters

Cincon EC2SB 10W DC-DC Converters offer a 2:1 input range, regulated outputs, and efficiency to 87%. These 10W isolated output converters feature remote ON/OFF, a fixed switching frequency, and input undervoltage, overcurrent, and continuous short circuit protection. Cincon EC2SB 10W DC-DC Converters meet IEC/EN/UL 62368-1 safety standards and the conductive EMI meets EN55032 Class A requirements.