EC2SB-48D05

Cincon
418-EC2SB-48D05
EC2SB-48D05

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 2:1 Input Range, 36-75VDC Input, +/-5VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, Thru-Hole, 25.4x25.4x10.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,34 € 23,34 €
22,50 € 225,00 €
21,85 € 546,25 €
21,41 € 1.070,50 €
20,65 € 2.065,00 €
20,00 € 5.000,00 €
19,76 € 9.880,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
10 W
48 V
5 V
1 A
- 5 V
1 A
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
EC2SB
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 25.4 mm x 25.4 mm x 10.2 mm
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

EC2SB 10W DC-DC Converters

Cincon EC2SB 10W DC-DC Converters offer a 2:1 input range, regulated outputs, and efficiency to 87%. These 10W isolated output converters feature remote ON/OFF, a fixed switching frequency, and input undervoltage, overcurrent, and continuous short circuit protection. Cincon EC2SB 10W DC-DC Converters meet IEC/EN/UL 62368-1 safety standards and the conductive EMI meets EN55032 Class A requirements.