EC2SB-12S15

Cincon
418-EC2SB-12S15
EC2SB-12S15

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 2:1 Input Range, 9-18VDC Input, 15VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, Thru-Hole, 25.4x25.4x10.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,21 € 23,21 €
22,39 € 223,90 €
21,75 € 543,75 €
21,31 € 1.065,50 €
20,55 € 2.055,00 €
19,90 € 4.975,00 €
19,67 € 9.835,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
12 V
9 V
18 V
15 V
666 mA
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
EC2SB
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99