EC2SAW8-48D05N

Cincon
418-EC2SAW8-48D05N
EC2SAW8-48D05N

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 9-75Vin +/-5 VDC +/-200 mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,93 € 17,93 €
15,92 € 159,20 €
15,12 € 378,00 €
14,53 € 726,50 €
13,92 € 1.392,00 €
12,74 € 3.185,00 €
11,94 € 5.970,00 €
10,94 € 10.940,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
48 VDC
9 VDC
75 VDC
5 V
200 mA
- 5 V
200 mA
3 kV
PCB Mount
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
EC2SAW8
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 21.8 mm x 9.2 mm x 11.1 mm
Input Voltage: 9 VDC to 75 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

EC2SAW8/EC3SAW8/EC4SAW8 Regulated DC-DC Converters

Cincon EC2SAW8, EC3SAW8, and EC4SAW8 Regulated DC-DC Converters feature an ultra-wide 8:1 input range, a small footprint (0.86" x 0.36" x 0.44"), and 3000VDC isolation while meeting IEC/UL/EN 62368-1 standards. These compact, highly efficient DC-DC converters provide 2W, 3W, or 6W of regulated output power for a wide range of industrial applications. The devices are available with single output voltages of 3.3VDC, 5VDC, 12VDC, or 15VDC, and dual outputs of ±5VDC, ±12VDC, or ±15VDC. The units also incorporate remote on/off control for ease of system integration and are fully protected with undervoltage lockout (UVLO), output overcurrent protection (OCP), and continuous short-circuit protection (SCP). Cincon EC2SAW8, EC3SAW8, and EC4SAW8 Regulated DC-DC Converters require fewer external components to comply with Class B requirements compared to similar DC-DC converters, simplifying design and integration.