EC2SA25NH

Cincon
418-EC2SA25NH
EC2SA25NH

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 24VDC in 15VDC out 67mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,76 € 6,76 €
6,53 € 32,65 €
6,42 € 64,20 €
6,24 € 156,00 €
6,07 € 303,50 €
5,96 € 596,00 €
5,81 € 1.162,00 €
5,58 € 2.790,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Isolated
2 Output
2 W
24 V
21.6 V
26.4 V
15 V
67 mA
- 15 V
67 mA
3 kV
SIP-7
19.6 mm (0.772 in)
7.2 mm (0.283 in)
10.2 mm (0.402 in)
Industrial
EC2SANH
Brand: Cincon
Input Voltage: 21.6 V to 26.4 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC2SANH DC-DC Converters

Cincon EC2SANH DC-DC Converters provide 2W of output power with an efficiency of up to 88%. These converters are available in 5VDC, 12VDC, and 24VDC input voltage ratings. The converters feature 3KVDC of isolation, unregulated outputs, and an operating ambient temperature range of -40°C to +105°C with derating above +85°C. Cincon EC2SANH DC-DC Converters are suitable for telecommunications, distributed power systems, battery-operated equipment, industrial, portable, and equipment applications.