EC2SA13N

Cincon
418-EC2SA13N
EC2SA13N

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 12VDC Input, 15VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,81 € 7,81 €
7,44 € 74,40 €
7,26 € 181,50 €
7,10 € 355,00 €
6,91 € 691,00 €
6,71 € 1.677,50 €
6,56 € 3.280,00 €
6,39 € 6.390,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
15 V
134 mA
1 kV
19.6 mm (0.772 in)
7.2 mm (0.283 in)
10.2 mm (0.402 in)
EC2SAN
Brand: Cincon
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.