EC2SA05N

Cincon
418-EC2SA05N
EC2SA05N

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 5VDC Input, +/-15VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,25 € 6,25 €
6,18 € 30,90 €
6,12 € 61,20 €
6,00 € 150,00 €
5,82 € 291,00 €
5,74 € 574,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
2 W
5 V
4.5 V
5.5 V
15 V
67 mA
- 15 V
67 mA
1 kV
SIP-4
19.6 mm (0.772 in)
7.2 mm (0.283 in)
10.2 mm (0.402 in)
Industrial
EC2SAN
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 19.6 mm x 7.2 mm x 10.2 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99