EC2SA-12D05

Cincon
418-EC2SA-12D05
EC2SA-12D05

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Regulated Output, 9-18VDC Input, +/-5VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Isolated
2 Output
2 W
12 V
9 V
18 V
5 V
200 mA
- 5 V
200 mA
1.5 kV
SIP-8
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
EC2SA
Brand: Cincon
Dimensions: 21.8 mm x 9.2 mm x 11.1 mm
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 4,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC2SA 2W DC-DC Converters

Cincon EC2SA 2W DC-DC Converters feature single and dual output voltages of 3.3VDC to ±15VDC. With 1500VDC isolation and regulated outputs, the Cincon EC2SA DC-DC Converters provide continuous short-circuit protection in a SIP-8 package with a remote On/Off control. Cincon EC2SA Series 2W DC-DC Converters are now available with undervoltage protection. Cincon EC2SA 2W DC/DC Converters have also expanded with undervoltage protection.