EC2C44

Cincon
418-EC2C44
EC2C44

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 48VDC Input, +/-12VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, Alternate Pin Configuration

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Isolated
2 Output
6 W
48 V
43.2 V
52.8 V
12 V
230 mA
- 12 V
230 mA
500 V
50.8 mm (2 in)
50.8 mm (2 in)
10.2 mm (0.402 in)
EC2C
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 50.8 mm x 50.8 mm x 10.2 mm
Input Voltage: 43.2 V to 52.8 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 51 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99