EC2A35S

Cincon
418-EC2A35S
EC2A35S

Mfr.:

Description:
DC/DC Converters - SMD DC-DC Converter, 1.5 Watt, 28VDC Input, +/-15VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,00 € 12,00 €
10,65 € 106,50 €
10,11 € 252,75 €
9,72 € 486,00 €
9,31 € 931,00 €
8,52 € 2.130,00 €
7,99 € 3.995,00 €
7,32 € 7.320,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
1.5 W
28 V
25.2 V
30.8 V
15 V
50 mA
- 15 V
50 mA
500 V
DIP-24
31.8 mm
20.3 mm
10.2 mm
EC2A
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 31.8 mm x 20.3 mm x 10.2 mm
Input Voltage: 25.2 V to 30.8 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier advises the EC2A Series is only available by special
order with a large min. Supplier recommends reviewing the EC2SA
Series for replacement.

Please contact a Mouser Technical Sales Representative for
further information.

5-0415-1

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99