EC2A22S

Cincon
418-EC2A22S
EC2A22S

Mfr.:

Description:
DC/DC Converters - SMD DC-DC Converter, 1.5 Watt, 24VDC Input, 12VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,03 € 11,03 €
9,79 € 97,90 €
9,30 € 232,50 €
8,94 € 447,00 €
8,57 € 857,00 €
7,83 € 1.957,50 €
7,34 € 3.670,00 €
6,73 € 6.730,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1.5 W
24 V
12 V
125 mA
500 V
31.8 mm
20.3 mm
11.4 mm
EC2A
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 21.6 V to 26.4 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier advises the EC2A Series is only available by special
order with a large min. Supplier recommends reviewing the EC2SA
Series for replacement.

Please contact a Mouser Technical Sales Representative for
further information.

5-0415-1

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99