EC2A03N

Cincon
418-EC2A03N
EC2A03N

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 1 to 1.5 Watt, Unregulated Output, 5VDC Input, 15VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, Negative Logic, DIP-24

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Possible Replacement

Cincon EC2SA03N
Cincon
DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 5VDC Input, 15VDC Output

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Isolated
1 Output
1.5 W
5 V
15 V
100 mA
500 V
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
EC2AN
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 11,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99