EC2A02S

Cincon
418-EC2A02S
EC2A02S

Mfr.:

Description:
DC/DC Converters - SMD DC-DC Converter, 1.5 Watt, 5VDC Input, 12VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Isolated
1 Output
1.5 W
5 V
12 V
125 mA
500 V
31.8 mm
20.3 mm
11.4 mm
EC2A
Brand: Cincon
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier advises the EC2A Series is only available by special
order with a large min. Supplier recommends reviewing the EC2SA
Series for replacement.

Please contact a Mouser Technical Sales Representative for
further information.

5-0415-1

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.