EC2A01N-HM

Cincon
418-EC2A01N-HM
EC2A01N-HM

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 1.5 Watt, 5VDC Input, 5VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, DIP-24

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Possible Replacement

Cincon EC2SA01N
Cincon
DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 5VDC Input, 5VDC Output

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Isolated
1 Output
1.1 W
5 V
4.5 V
5.5 V
5 V
220 mA
1.5 kV
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
EC2A
Brand: Cincon
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 11,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.