EC1TA22N

Cincon
418-EC1TA22N
EC1TA22N

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 1 Watt, Unregulated Output, 24VDC Input, 12VDC Output, 84mA, 80% Efficiency, 220uF, SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,17 € 4,17 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
24 V
21.6 V
26.4 V
12 V
84 mA
1 kV
SIP-4
11.6 mm (0.457 in)
7.5 mm (0.295 in)
10.2 mm (0.402 in)
Industrial
EC1TAN
Brand: Cincon
Input Voltage: 21.6 V to 26.4 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC1TAN 1W DC-DC Converters

Cincon EC1TAN Series 1W DC-DC Converters are available in a SIP-4 package featuring input voltages of 5V, 12V, and 24V. Output is available with 5V, 12V, or 15V. The Cincon EC1TAN Series 1W DC-DC Converter operates from -40 to +85C with no derating. Isolation is 1KV and efficiency is up to 82%.