EC1SC12

Cincon
418-EC1SC12
EC1SC12

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 18-72VDC Input, 12VDC Output, 2.00x1.60x0.45"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,44 € 37,44 €
37,08 € 185,40 €
36,85 € 368,50 €
36,27 € 906,75 €
34,54 € 1.727,00 €
30,38 € 3.038,00 €
29,82 € 7.455,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
20 W
48 V
18 V
72 V
12 V
1.67 A
1.5 kV
50.8 mm (2 in)
40.6 mm (1.598 in)
11.4 mm (0.449 in)
Industrial
EC1SC
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 18 V to 72 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 5,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99