EC1SC05

Cincon
418-EC1SC05
EC1SC05

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 9-36VDC Input, +/-15VDC Output, 2.00x1.60x0.45"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,14 € 43,14 €
41,85 € 209,25 €
41,16 € 411,60 €
39,82 € 995,50 €
38,30 € 1.915,00 €
34,62 € 3.462,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
20 W
24 V
9 V
36 V
15 V
666 mA
- 15 V
666 mA
1.5 kV
50.8 mm (2 in)
40.6 mm (1.598 in)
11.4 mm (0.449 in)
Industrial
EC1SC
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 5,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99