EC1SA11N

Cincon
418-EC1SA11N
EC1SA11N

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 1 Watt, Unregulated Output, 12VDC Input, 5VDC Output, 200mA, 80% Efficiency, 220uF, SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,30 € 3,30 €
3,19 € 15,95 €
3,13 € 31,30 €
3,05 € 76,25 €
2,96 € 148,00 €
2,86 € 286,00 €
2,84 € 710,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
5 V
200 mA
1.5 kV
19.5 mm (0.768 in)
6.1 mm (0.24 in)
10.2 mm (0.402 in)
Industrial
EC1SAN
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99