DH30W10-800S24P

Cincon
418-DH30W10-800S24P
DH30W10-800S24P

Mfr.:

Description:
DC/DC Converters - Through Hole 30W 150-1500Vin 24Vout 1.25A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,44 € 46,44 €
45,98 € 229,90 €
45,51 € 455,10 €
44,60 € 1.115,00 €
43,27 € 2.163,50 €
41,53 € 4.153,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
30 W
800 VDC
150 VDC
1.5 kVDC
24 V
1.25 A
4 kV
3.5 in
63.5 mm (2.5 in)
24.994 mm (0.984 in)
Industrial
DH30W10
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 3.5 in x 2.5 in x 0.984 in
Input Voltage: 150 VDC to 1.5 kVDC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DHxW10 Isolated DC-DC Converters

Cincon DHxW10 Isolated DC-DC Converters offer a 10:1 input, 150VDC to 1500VDC input voltage range, and 30W or 45W power ratings. These converters feature various built-in protections, including overcurrent, overvoltage, and undervoltage lockout. DHxW10 converters are shock- and vibration-compliant per MIL-STD-810F standards, and they offer a 4000VAC I/O isolation rating and a -40°C to +80°C operating temperature range. Cincon DHxW10 Isolated DC-DC Converters are suitable for photovoltaic power generation, high-voltage frequency conversion, and other applications that require a stable working voltage for load equipment.