CQE50W-24S48

Cincon
418-CQE50W-24S48
CQE50W-24S48

Mfr.:

Description:
DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 50 Watt, 4:1 Input Range, 24VDC Input, 48VDC Output, 220uF/100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,10 € 73,10 €
71,64 € 358,20 €
69,49 € 694,90 €
66,70 € 1.667,50 €
51,16 € 2.558,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
50 W
24 V
9 V
36 V
48 V
1.04 A
1.5 kV
1/4 Brick
57.9 mm
36.8 mm
12.7 mm
CQE50W
Brand: Cincon
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 63 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CQE50W and CHE100W DC-DC Converters

Cincon CQE50W and CHE100W DC-DC Converters are wide input range, quarter-brick and half-brick, 50 watt and 100 watt DC-DC converters. Both series feature a 4:1 wide input range. CQE50W offers high efficiency, up to 92% in a quarter-brick size, and CHE100W provides up to 93% efficiency in a half-brick size. The operating temperature range for these series is -40ºC to -105ºC. The units are protected against short circuit, over voltage, over current, and over temperature conditions. Learn more.