CQE50W-24S3V3

Cincon
418-CQE50W-24S3V3
CQE50W-24S3V3

Mfr.:

Description:
DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 50 Watt, 4:1 Input Range, 24VDC Input, 3.3VDC Output, 220uF/100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,87 € 82,87 €
79,49 € 397,45 €
77,31 € 773,10 €
71,55 € 1.788,75 €
63,49 € 3.174,50 €
62,28 € 6.228,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
50 W
24 V
9 V
36 V
3.3 V
10 A
1.5 kV
1/4 Brick
57.9 mm
36.8 mm
12.7 mm
CQE50W
Brand: Cincon
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 63 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.