CQB75W14-72S54-C

Cincon
418-CQB75W14-72S54-C
CQB75W14-72S54-C

Mfr.:

Description:
DC/DC Converters - Chassis Mount 75W 12-160Vin 54Vout 1.4A Insert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,80 € 111,80 €
110,68 € 553,40 €
109,57 € 1.095,70 €
107,38 € 2.684,50 €
105,11 € 5.255,50 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
75 W
72 V
12 V
160 V
54 V
2.7 A
3 kVAC, 4.2 kVDC
1/4 Brick
57.8 mm
36.8 mm
12.7 mm
Industrial
CQB75W14
Brand: Cincon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CQB75W14 75W 14:1 Input Isolated DC-DC Converters

Cincon CQB75W14 Input Isolated DC-DC Converters deliver 75W output power at single output voltages of 5VDC, 12VDC, 15VDC, 24VDC, 28VDC, and 54VDC. These converters come in an industry-standard quarter-brick package and feature an ultra-wide 14:1 input voltage range of 12VDC to 160VDC (72VDC nominal) and 3000VAC reinforced isolation. Additional features include high efficiency up to 91%, remote on/off, and -40°C to +105°C case operating temperature range. The low no-load power consumption of 20mA makes these units an ideal solution for energy-critical systems. Cincon CQB75W14 Input Isolated DC-DC Converters are fully protected against input undervoltage lockout (UVLO), output overcurrent (OCP), output overvoltage (OVP), overtemperature (OTP), and continuous short-circuit conditions. The series is compliant with EN 50155, EN 45545, and EN 50121-3-2.