CQB50W8-36S15-CMFD

Cincon
418-CQB50W836S15CMFD
CQB50W8-36S15-CMFD

Mfr.:

Description:
DC/DC Converters - Through Hole 50W 9.5 to 75Vin 15Vout 3.33A Cov

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,22 € 109,22 €
107,82 € 539,10 €
103,82 € 1.038,20 €
103,75 € 2.593,75 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
50 W
36 V
9 V
75 V
15 V
3.33 A
3 kV
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
CQB
Brand: Cincon
Dimensions: 57.9 mm x 36.8 mm x 12.7 mm
Input Voltage: +/- 9 VDC to +/- 75 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CQB50W8 CMFC(D) 50W Isolated DC-DC Converters

Cincon CQB50W8 CMFC(D) 50W Isolated DC-DC Converters offer a wide (8:1) input voltage range of 9.5VDC to 75VDC and reinforced isolation of 3000VAC. These converters feature low no-load power consumption, making them an ideal solution for energy-critical systems, and an optional heat sink to extend the full power range of the unit. The CQB50W8 series is fully protected against input undervoltage lockout (UVLO), output overcurrent, output overvoltage, overtemperature, and continuous short circuit conditions. Cincon CQB50W8 CMFC(D) 50W Isolated DC-DC Converters are constructed for common railway applications of 24V, 36V, and 48V nominal voltages.

CQB50W8 50W Isolated DC-DC Converters

Cincon CQB50W8 50W Isolated DC-DC Converters provide up to 91% efficiency in an industry-standard quarter-brick size. These modules offer a 50W output power at single-output voltages of 12VDC, 15VDC, 24VDC, 28VDC, 48VDC. The converters feature a wide (8:1) input voltage range of 9VDC to 75VDC (36VDC nominal) and 3000VAC reinforced isolation. The converters have a case operating temperature range of -40°C to +105°C. An optional heat sink is available to extend the unit's full power range. The Cincon CQB50W8 series complies with EN50155, EN45545, and EN50121-3-2 standards. The converters have a low no-load power consumption (10mA), making them an ideal solution for energy-critical systems.