CQB150W-48S28-C

Cincon
418-CQB150W-48S28-C
CQB150W-48S28-C

Mfr.:

Description:
DC/DC Converters - Chassis Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,92 € 104,92 €
102,82 € 514,10 €
99,73 € 997,30 €
95,74 € 2.393,50 €
78,98 € 3.949,00 €
77,82 € 7.782,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
48 V
18 V
75 V
28 V
5.4 A
2.25 kVDC
47.2 mm
36.8 mm
12.7 mm
Industrial
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 47.2 mm x 36.8 mm x 12.7 mm
Input Voltage: 18 VDC to 75 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99