CQB150W-110S48N

Cincon
418-CQB150W-110S48N
CQB150W-110S48N

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 150 Watt, 4:1 Input Range, Single Output, 43-160VDC Input, 48VDC Output, 3.2A, 90.5% Efficiency, Negative Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,38 € 134,38 €
131,88 € 659,40 €
129,27 € 1.292,70 €
125,69 € 3.142,25 €
108,93 € 5.446,50 €
108,89 € 10.889,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
150 W
110 V
43 V
160 V
48 V
3.2 A
3 kV
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
CQB150W-110S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 43 V to 160 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99