CQB150W-110S05N-C

Cincon
418-CQB150W-110S05NC
CQB150W-110S05N-C

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, Quarter Brick, 150 Watt, 4:1 Input Range, Single Output, 43-160VDC Input, 5VDC Output, 91% Efficiency, Negative Logic, Clear Mounting Insert (3.2mm dia.)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,73 € 85,73 €
85,31 € 426,55 €
85,18 € 851,80 €
84,16 € 2.104,00 €
82,11 € 4.105,50 €
78,04 € 7.804,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
150 W
110 V
43 V
160 V
5 V
30 A
3 kV
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
CQB150W-110S
Brand: Cincon
Input Voltage: 43 V to 160 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CQB150W-110S 150W DC-DC Converters

Cincon CQB150W-110S 150W DC-DC Converters feature 150W isolated output and up to 92% efficiency with fixed switching frequency. The modules come in an industrial-standard quarter-brick size with a 4:1 input range, regulated outputs, low no-load power consumption, and remote on/off. Cincon CQB150W-110S DC-DC Converters offer multiple protections, including overvoltage, overcurrent, overtemperature protection, and continuous short-circuit. Applications include railways, distributed power architectures, telecommunications, battery-operated equipment, and industrial.

Railway DC-DC Converters

Cincon Railway DC-DC Converters are EN50155 compliant and offer a power range from 8W to 600W and input voltage ranging from 2:1 to 18:1. These converters are specially designed for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltages. Cincon Railway DC-DC Converters are also ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications. Cincon also offers chassis-mount modules that have built-in EMI filters to facilitate the design process.