CQB100W-48S05N-CM

Cincon
418-CQB100W48S05NCM
CQB100W-48S05N-CM

Mfr.:

Description:
DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 100 Watt, 4:1 Input Range, Single Output, 48VDC Input, 5VDC Output, 47uF/100V, Negative Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,92 € 104,92 €
102,82 € 514,10 €
99,73 € 997,30 €
95,74 € 2.393,50 €
90,95 € 4.547,50 €
85,50 € 8.550,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
100 W
48 V
18 V
75 V
5 V
20 A
1.5 kV
1/4 Brick
57.9 mm
36.8 mm
12.7 mm
CQB100W
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99