CQB100W-24S15N-C

Cincon
418-CQB100W-24S15N-C
CQB100W-24S15N-C

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,61 € 99,61 €
98,68 € 493,40 €
97,76 € 977,60 €
94,37 € 2.359,25 €
92,54 € 4.627,00 €
92,53 € 9.253,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
24 V
9 V
36 V
15 V
6.7 A
1.5 kV
Module
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
Brand: Cincon
Dimensions: 57.9 mm x 36.8 mm x 12.7 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.