CQB100W-24S05-C

Cincon
418-CQB100W-24S05-C
CQB100W-24S05-C

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,98 € 96,98 €
94,19 € 470,95 €
92,77 € 927,70 €
89,35 € 2.233,75 €
87,08 € 4.354,00 €
86,72 € 8.672,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
24 V
5 V
20 A
1.5 kV
Module
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 57.9 mm x 36.8 mm x 12.7 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99