CQB100W-110S24-CMFD

Cincon
418-CQB100110S24CMD
CQB100W-110S24-CMFD

Mfr.:

Description:
DC/DC Converters - Through Hole 100W 43-160Vin 24V 4.2A Cov

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,82 € 150,82 €
129,79 € 648,95 €
125,90 € 1.259,00 €
125,31 € 3.132,75 €
100 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
100 W
110 V
43 V
160 V
24 V
4.2 A
3 kV
116.8 mm (4.598 in)
63.4 mm (2.496 in)
34.2 mm (1.346 in)
Industrial
CQB100W-110S
Brand: Cincon
Input Voltage: 43 V to 160 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CQB100W-110S 100W DC-DC Converters

Cincon CQB100W-110S 100W DC-DC Converters are chassis-mount railway DC-DC converters featuring 100W isolated output and a 4:1 input range. Cincon CQB100W-110S 100W DC-DC Converters offer up to 91% efficiency, a fixed switching frequency, regulated outputs, and remote on/off. The series features a 43VDC to 160VDC input voltage range and 15mA no load input current. These DC-DC converters meet UL60950-1, EN60950-1, and IEC60950-1 safety standards.

Railway DC-DC Converters

Cincon Railway DC-DC Converters are EN50155 compliant and offer a power range from 8W to 600W and input voltage ranging from 2:1 to 18:1. These converters are specially designed for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltages. Cincon Railway DC-DC Converters are also ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications. Cincon also offers chassis-mount modules that have built-in EMI filters to facilitate the design process.