CQB100W-110S15N

Cincon
418-CQB100W-110S15N
CQB100W-110S15N

Mfr.:

Description:
DC/DC Converters - Chassis Mount
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
135,19 € 135,19 €
133,76 € 668,80 €
132,34 € 1.323,40 €
128,28 € 3.207,00 €
126,64 € 6.332,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
100 W
110 V
15 V
6.7 A
3 kVDC
Module
57.9 mm
36.8 mm
12.7 mm
Industrial
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 57.9 mm x 36.8 mm x 12.7 mm
Input Voltage: 43 VDC to 160 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99