CQB100-110S24N

Cincon
418-CQB100-110S24N
CQB100-110S24N

Mfr.:

Description:
DC/DC Converters - Chassis Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,50 € 107,50 €
105,35 € 526,75 €
102,19 € 1.021,90 €
98,10 € 2.452,50 €
80,91 € 4.045,50 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
100 W
110 V
66 V
160 V
24 V
4.2 A
2.25 kVDC
57.9 mm
36.8 mm
12.7 mm
Industrial
Brand: Cincon
Dimensions: 57.9 mm x 36.8 mm x 12.7 mm
Input Voltage: 66 V to 160 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.