CQB100-110S12N

Cincon
418-CQB100-110S12N
CQB100-110S12N

Mfr.:

Description:
DC/DC Converters - Chassis Mount
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
107,75 € 107,75 €
105,35 € 526,75 €
102,55 € 1.025,50 €
99,42 € 2.485,50 €
97,00 € 4.850,00 €
96,58 € 9.658,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Chassis Mount
1 Output
110 V
66 V
160 V
12 V
8.4 A
2.25 kVDC
57.9 mm
36.8 mm
12.7 mm
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 57.9 mm x 36.8 mm x 12.7 mm
Input Voltage: 66 V to 160 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99