CQB100-110S-05N-CM

Cincon
418-CQB100110S05NCM
CQB100-110S-05N-CM

Mfr.:

Description:
DC/DC Converters - Chassis Mount DC-DC Converter, Quarter Brick with Heatsink, Chassis Mount, 100 Watt, 4:1 Input Range, Single Output, 110VDC Input, 5VDC Output, Negative Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,42 € 126,42 €
123,89 € 619,45 €
120,18 € 1.201,80 €
115,37 € 2.884,25 €
109,60 € 5.480,00 €
103,02 € 10.302,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
100 W
110 V
66 V
160 V
5 V
20 A
2.25 kV
1/4 Brick
57.9 mm
36.8 mm
12.7 mm
CQB100-110S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 43 V to 160 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

CQB100-110S 100W DC-DC Converters

Cincon CQB100-110S 100W DC-DC Converters are designed for use in the rail industry and provide 100W of output power in a quarter-brick package. The series offers a 3:1 input voltage range, 200KHz switching frequency, and up to 93% efficiency. Other features include regulated outputs, remote on/off, and protection from overtemperature, overvoltage/overcurrent, and short circuits. The units are available in DIN-rail mount, chassis-mount, and through-hole versions. Cincon CQB100-110S 100W DC-DC Converters display a CE Mark that meets 2004/108/EC. The series also meets EN 50155 requirements with external circuits and have UL 60950-1 approval.

2:1 Input Range Railway DC-DC Converters

Cincon 2:1 Input Range Railway DC-DC Converters cover an input voltage range of 66V to 160V while offering 100W/150W isolated output in quarter- and half-brick sizes. These DC-DC converters feature a remote on/off function as well as continuous short-circuit, overtemperature, and overvoltage/overcurrent protection. The Cincon converter modules include models with 93% efficiency, 3000m operating altitudes, and those that meet EN 50155 / EN 45545-2 standards for shock, vibration, fire, and smoke. These 2:1 input range DC-DC converters are ideal for railway applications.

Railway DC-DC Converters

Cincon Railway DC-DC Converters are EN50155 compliant and offer a power range from 8W to 600W and input voltage ranging from 2:1 to 18:1. These converters are specially designed for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltages. Cincon Railway DC-DC Converters are also ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications. Cincon also offers chassis-mount modules that have built-in EMI filters to facilitate the design process.