CHE100W-48S05

Cincon
418-CHE100W-48S05
CHE100W-48S05

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 100 Watt, 4:1 Input Range, Single Output, 48VDC Input, 5VDC Output

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,54 € 117,54 €
115,18 € 575,90 €
111,72 € 1.117,20 €
107,26 € 2.681,50 €
85,16 € 4.258,00 €
84,29 € 8.429,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
100 W
48 V
18 V
75 V
5 V
20 A
1.5 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
CHE100W
Brand: Cincon
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 95 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CQE50W and CHE100W DC-DC Converters

Cincon CQE50W and CHE100W DC-DC Converters are wide input range, quarter-brick and half-brick, 50 watt and 100 watt DC-DC converters. Both series feature a 4:1 wide input range. CQE50W offers high efficiency, up to 92% in a quarter-brick size, and CHE100W provides up to 93% efficiency in a half-brick size. The operating temperature range for these series is -40ºC to -105ºC. The units are protected against short circuit, over voltage, over current, and over temperature conditions. Learn more.