CHB75-24D05-2V5

Cincon
418-CHB75-24D05-2V5
CHB75-24D05-2V5

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 75 Watt, Wide Input Range, Single Output, 18-36VDC Input, Vo1=5Vdc, Vo2=2.5Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,84 € 76,84 €
75,30 € 376,50 €
73,05 € 730,50 €
70,12 € 1.753,00 €
66,62 € 3.331,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
75 W
24 V
5 V
15 A
2.5 V
15 A
1.5 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
13.2 mm (0.52 in)
Industrial
CHB75-Dual
Brand: Cincon
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 61 mm x 57.9 mm x 13.2 mm
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 92 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99