CHB50W-48S24

Cincon
418-CHB50W-48S24
CHB50W-48S24

Mfr.:

Description:
DC/DC Converters - Chassis Mount DC-DC Converter, Half Brick, 50 Watt, Wide Input Range, Single Output, 18-75VDC Input, 24VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,52 € 66,52 €
64,22 € 321,10 €
62,61 € 626,10 €
58,86 € 1.471,50 €
52,86 € 2.643,00 €
51,83 € 5.183,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
50 W
48 V
18 V
75 V
24 V
2.08 A
1.5 kV
Half Brick
61 mm
58.4 mm
12.7 mm
Industrial
CHB50W
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 18 V to 75 V
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 94 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

CHB/CHE Half-Brick DC-DC Converters

Cincon CHB/CHE Half-Brick DC-DC Converters feature a wide range of isolated outputs from 33W to 350W with input options of 2:1, 3:1, 4:1, or 8:1. The series all meet a variety of safety standards and UL approvals. Mounting options for Cincon CHB/CHE Half-Brick DC-DC Converters include through-hole, chassis-mount, and DIN rail-mount.

CHB50W Half Brick Isolated DC/DC Converters

Cincon CHB50W Half Brick Isolated DC/DC Converters are single output DC-DC converters featuring 33W to 50W isolated output and a 300KHz switching frequency. The CHB50W Series has 4:1 wide input range and efficiency up to 87% as well as continuous short circuit protection all in a five-sided shielded metal case.