CHB50W-24S3V3N-DIN

Cincon
418-CHB50W24S3V3NDIN
CHB50W-24S3V3N-DIN

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount DC-DC Converter, Half Brick with Heatsink, DIN Mount, 50 Watt, 4:1 Input Range, Single Output, 24VDC Input, NC, 3.3VDC Output, Negative Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,40 € 77,40 €
75,85 € 379,25 €
73,57 € 735,70 €
70,63 € 1.765,75 €
67,10 € 3.355,00 €
63,07 € 6.307,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
33 W
24 V
9 V
36 V
3.3 V
10 A
1.5 kV
Half Brick
61 mm
57.9 mm
12.7 mm
CHB50W
Brand: Cincon
Input Voltage: 9 V to 36 V
Mounting Style: DIN Rail
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 94 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHB/CHE Half-Brick DC-DC Converters

Cincon CHB/CHE Half-Brick DC-DC Converters feature a wide range of isolated outputs from 33W to 350W with input options of 2:1, 3:1, 4:1, or 8:1. The series all meet a variety of safety standards and UL approvals. Mounting options for Cincon CHB/CHE Half-Brick DC-DC Converters include through-hole, chassis-mount, and DIN rail-mount.

CHB50W Half Brick Isolated DC/DC Converters

Cincon CHB50W Half Brick Isolated DC/DC Converters are single output DC-DC converters featuring 33W to 50W isolated output and a 300KHz switching frequency. The CHB50W Series has 4:1 wide input range and efficiency up to 87% as well as continuous short circuit protection all in a five-sided shielded metal case.