CHB500W-24S28-PC

Cincon
418-CHB500W-24S28-PC
CHB500W-24S28-PC

Mfr.:

Description:
DC/DC Converters - Through Hole 500W 24Vin 28Vout 18A PControl

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
272,62 € 272,62 €
269,89 € 1.349,45 €
267,19 € 2.671,90 €
261,84 € 6.546,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
500 W
24 V
9 V
40 V
28 V
18 A
3 kV
1/2-Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
CHB500W
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 61 mm x 57.9 mm x 12.7 mm
Input Voltage: 9 VDC to 40 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

CHB500W 500W 4:1 Input Isolated DC/DC Converters

Cincon CHB500W 500W 4:1 Input Isolated DC/DC Converters feature an industry-standard half-brick package with 500W output power and a 4:1 input voltage range. The converters operate with a 9VDC to 40VDC input voltage, a 3000VDC basic isolation rating, and a high 91.5% efficiency. The CHB500W series is fully protected against input under voltage lockout (UVLO), output overcurrent (OCP), output overvoltage (OVP), overtemperature (OTP), and continuous short circuit (SCP) conditions. The converters offer a fixed 180KHz to 220KHz switching frequency, a low no-load power consumption, and a remote on/off standard control function. The Cincon CHB500W 500W 4:1 Input Isolated DC/DC Converters are ideal for various 12V and 24V applications, including distributed power architectures, telecommunications, battery-operated equipment, and other industrial equipment.