CHB300W-24S24-C

Cincon
418-CHB300W-24S24-C
CHB300W-24S24-C

Mfr.:

Description:
DC/DC Converters - Chassis Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,10 € 159,10 €
155,92 € 779,60 €
151,24 € 1.512,40 €
145,19 € 3.629,75 €
112,77 € 5.638,50 €
112,76 € 11.276,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
24 V
9 V
36 V
15 V
20 A
1.5 kVDC
61 mm
57.9 mm
12.7 mm
Industrial
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 61 mm x 57.9 mm x12.7 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99