CHB300W-110S12N-C

Cincon
418-CHB300W-110S12NC
CHB300W-110S12N-C

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 300 Watt, 4:1 Input Range, for Railway System, 43-160VAC Input, 12VDC Output, 25000uF, 90% Efficiency, Negative Logic, Clear Mounting Insert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,00 € 172,00 €
168,56 € 842,80 €
163,50 € 1.635,00 €
156,96 € 3.924,00 €
140,20 € 7.010,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
300 W
110 V
43 V
160 V
12 V
25 A
3 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
CHB300W-110S
Brand: Cincon
Input Voltage: 43 V to 160 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 114 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHB/CHE Half-Brick DC-DC Converters

Cincon CHB/CHE Half-Brick DC-DC Converters feature a wide range of isolated outputs from 33W to 350W with input options of 2:1, 3:1, 4:1, or 8:1. The series all meet a variety of safety standards and UL approvals. Mounting options for Cincon CHB/CHE Half-Brick DC-DC Converters include through-hole, chassis-mount, and DIN rail-mount.

Railway DC-DC Converters

Cincon Railway DC-DC Converters are EN50155 compliant and offer a power range from 8W to 600W and input voltage ranging from 2:1 to 18:1. These converters are specially designed for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltages. Cincon Railway DC-DC Converters are also ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications. Cincon also offers chassis-mount modules that have built-in EMI filters to facilitate the design process.

CHB300W 300W DC-DC Converters

Cincon CHB300W 300W DC-DC Converters feature a fixed switching frequency in an industry-standard half-brick size package. These converters offer 300W isolated output, efficiency of up to 92%, and remote On/Off. Protections include input undervoltage, overtemperature, overvoltage, and overcurrent. Cincon CHB300W 300W DC-DC Converters provide 1500VDC minimum isolation voltage and UL60950-1 2nd approval.