CHB200W-48S15

Cincon
418-CHB200W-48S15
CHB200W-48S15

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 200 Watt, 4:1 Input Range, 18-75V Input Voltage, 15VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
175,93 € 175,93 €
155,87 € 779,35 €
151,61 € 1.516,10 €
145,99 € 3.649,75 €
107,26 € 5.363,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
200 W
48 V
18 V
75 V
15 V
13.3 A
1.5 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
13.2 mm (0.52 in)
Industrial
CHB200W
Brand: Cincon
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 114 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.