CHB150-48S05N

Cincon
418-CHB150-48S05N
CHB150-48S05N

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, Wide Input Range, Single Output, 36-75VDC Input, 5VDC Output, Negative Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,81 € 86,81 €
85,66 € 428,30 €
83,94 € 839,40 €
81,68 € 2.042,00 €
73,76 € 3.688,00 €
73,16 € 7.316,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
150 W
48 V
36 V
75 V
5 V
30 A
1.5 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
CHB150
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

CHB/CHE Half-Brick DC-DC Converters

Cincon CHB/CHE Half-Brick DC-DC Converters feature a wide range of isolated outputs from 33W to 350W with input options of 2:1, 3:1, 4:1, or 8:1. The series all meet a variety of safety standards and UL approvals. Mounting options for Cincon CHB/CHE Half-Brick DC-DC Converters include through-hole, chassis-mount, and DIN rail-mount.

CHB150 Single-Output Half-Brick DC-DC Converters

Cincon CHB150 Single-Output Half-Brick DC-DC Converters feature 99W to 150W isolated output, a 2:1 input, efficiency of up to 89%, and a 500KHz fixed switching frequency. The CHB150 series offers continuous short circuit protection in a five-sided metal case. Other features for the CHB150 converters include an industry standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range. Cincon CHB150 Single-Output Half-Brick DC-DC Converters come in a 2.28" x 2.40" x 0.50" package.