CHB100-24S25N

Cincon
418-CHB100-24S25N
CHB100-24S25N

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 100 Watt, Wide Input Range, Single Output, 18-36VDC Input, 2.5VDC Output, Negative Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,80 € 68,80 €
67,42 € 337,10 €
65,39 € 653,90 €
62,78 € 1.569,50 €
59,64 € 2.982,00 €
56,06 € 5.606,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
50 W
24 V
18 V
36 V
2.5 V
20 A
1.5 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
CHB100
Brand: Cincon
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 95 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHB100 Single-Output Half-Brick DC-DC Converters

Cincon CHB100 Single-Output Half-Brick DC-DC Converters feature 66W to 100W isolated output, a 2:1 input range, 500KHz fixed switching frequency, and efficiency of up to 89%. These converters provide continuous short-circuit protection in a five-sided aluminum case. Additional features include an industry-standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range. Cincon CHB100 Single-Output Half-Brick DC-DC Converters come in a 2.28" x 2.40" x 0.50" package.