CHB100-24S24

Cincon
418-CHB100-24S24
CHB100-24S24

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 100 Watt, Wide Input Range, Single Output, 18-36VDC Input, 24VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,15 € 75,15 €
72,35 € 361,75 €
70,54 € 705,40 €
68,21 € 1.705,25 €
62,64 € 3.132,00 €
60,35 € 6.035,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
100 W
24 V
18 V
36 V
24 V
4.17 A
1.5 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
CHB100
Brand: Cincon
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 95 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHB100 Single-Output Half-Brick DC-DC Converters

Cincon CHB100 Single-Output Half-Brick DC-DC Converters feature 66W to 100W isolated output, a 2:1 input range, 500KHz fixed switching frequency, and efficiency of up to 89%. These converters provide continuous short-circuit protection in a five-sided aluminum case. Additional features include an industry-standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range. Cincon CHB100 Single-Output Half-Brick DC-DC Converters come in a 2.28" x 2.40" x 0.50" package.