CHB100-110S48

Cincon
418-CHB100-110S48
CHB100-110S48

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 100 Watt, 66-160VDC Input, 48VDC Output, 89% Efficiency

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,53 € 93,53 €
89,94 € 449,70 €
87,44 € 874,40 €
84,23 € 2.105,75 €
77,60 € 3.880,00 €
75,36 € 7.536,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
100 W
110 V
66 V
160 V
48 V
2.08 A
3 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
CHB100-110S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 66 V to 160 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 95 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

2:1 Input Range Railway DC-DC Converters

Cincon 2:1 Input Range Railway DC-DC Converters cover an input voltage range of 66V to 160V while offering 100W/150W isolated output in quarter- and half-brick sizes. These DC-DC converters feature a remote on/off function as well as continuous short-circuit, overtemperature, and overvoltage/overcurrent protection. The Cincon converter modules include models with 93% efficiency, 3000m operating altitudes, and those that meet EN 50155 / EN 45545-2 standards for shock, vibration, fire, and smoke. These 2:1 input range DC-DC converters are ideal for railway applications.

CHB100-110S 100W DC-DC Converters

Cincon CHB100-110S 100W DC-DC Converters feature low no-load input power, regulated outputs, 100W isolated output, and efficiency to 89%. These units come in an industrial-standard half-brick size with a 3:1 input range and remote on/off. Cincon CHB100-110S 100W DC-DC Converters include a variety of protections and meet UL60950-1 and EN50155 requirements. The CHB100-110S series is ideally suited for railway applications, including rolling stock, rail cars, and trains.