CFM80S120

Cincon
418-CFM80S120
CFM80S120

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC Module, 80 Watt, Open Frame, 90-264VAC Input, 12VDC Output

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,12 € 36,12 €
35,04 € 175,20 €
33,98 € 339,80 €
32,96 € 824,00 €
31,64 € 1.582,00 €
30,06 € 3.006,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
80 W
90 VAC to 264 VAC
1 Output
12 VDC
6.7 A
Open Frame
3 kVAC
89 %
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
27.1 mm (1.067 in)
CFM80S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LO75-20B12E
Unit Weight: 155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504406007
ECCN:
EAR99