CFM70S240-CA

Cincon
418-CFM70S240-CA
CFM70S240-CA

Mfr.:

Description:
Power Supplies - Chassis Mount 70W 90-264Vin 24Vout 2.92A Cov

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,67 € 20,67 €
20,18 € 100,90 €
19,97 € 199,70 €
18,71 € 467,75 €
18,37 € 918,50 €
17,90 € 1.790,00 €
17,60 € 4.400,00 €
16,31 € 8.155,00 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
70 W
90 VAC to 264 VAC
1 Output
24 VDC
2.92 A
Enclosed
3 kVAC
Industrial
81.28 mm
62 mm
40 mm
CFM70S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 81.28 mm x 62 mm x 40 mm
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LM75-23B24R2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

CFM70S 70W Open Frame AC/DC Modules

Cincon CFM70S 70W Open Frame AC/DC Modules offer a 90VAC to 264VAC input range, 5V to 48V output voltage, and up to 91% efficiency. CFM70S modules feature a 2" x 3" open-frame and compact design, multiple, high-efficiency output options, and IEC/EN/UL 62368-1 approval. Cincon CFM70S 70W Open Frame AC/DC Modules provide overvoltage and continuous short-circuit protection with an operating altitude of 5000m.