CFM61S480

Cincon
418-CFM61S480
CFM61S480

Mfr.:

Description:
Power Supplies - Board Mount AC-DC Module, 60 Watt, Open Frame, 90-264VAC Input, 48VDC Output

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,12 € 29,12 €
24,23 € 121,15 €
23,73 € 593,25 €
23,07 € 1.153,50 €
22,31 € 2.231,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Board Mount
RoHS:  
60 W
90 VAC to 264 VAC
1 Output
48 VDC
1.25 A
Through Hole
3 kVrms
90 %
50.8 mm (2 in)
50.8 mm (2 in)
34.2 mm (1.346 in)
CFM61S
Brand: Cincon
Compliance: IEC62368-1, EN62368-1, UL62368-1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 93 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFM61S 60W AC-DC Switching Power Supplies

Cincon CFM61S 60W AC-DC Switching Power Supplies are highly efficient, reliable, single-output AC-DC power modules. These compact devices provide 60W isolated output and up to 90% efficiency. The peak load is twice the rated current. Cincon CFM61S 60W AC-DC Switching Power Supplies are also fully protected against short-circuit and overvoltage conditions. Typical applications for these high-density power supplies include output ripple and noise measurement. 

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.