CFM61S480-T

Cincon
418-CFM61S480-T
CFM61S480-T

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC Module, 60 Watt, Open Frame, Wafer, 90-264VAC Input, 48VDC Output

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,24 € 22,24 €
22,05 € 110,25 €
21,77 € 217,70 €
21,33 € 533,25 €
20,92 € 1.046,00 €
20,36 € 2.036,00 €
20,12 € 5.030,00 €
20,03 € 10.015,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
60 W
90 VAC to 264 VAC
1 Output
48 VDC
1.25 A
Open Frame
3 kVAC
90 %
Industrial
68.58 mm (2.7 in)
50.8 mm (2 in)
32.8 mm (1.291 in)
CFM61S
Brand: Cincon
Compliance: IEC62368-1, EN62368-1, UL62368-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.